Part Details for T3507009U by Amphenol Tuchel
Overview of T3507009U by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3507009U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
361-1257-ND
|
DigiKey | CONN RCPT FMALE 8P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1001 In Stock |
|
$8.2613 / $13.6700 | Buy Now |
|
Onlinecomponents.com | Female receptacle front mounting, 8 contacts, 100 V, Termination: solder, Contact plating: silver plated RoHS: Compliant |
1720 In Stock |
|
$8.2600 / $10.9300 | Buy Now |
|
Master Electronics | Female receptacle front mounting, 8 contacts, 100 V, Termination: solder, Contact plating: silver plated RoHS: Compliant |
1720 In Stock |
|
$8.2600 / $10.9300 | Buy Now |