-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9705
|
Newark | Tantalum Capacitor, 0.33Uf 50V Radial 10%, Capacitance:0.33Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:15Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kemet T350A334K050AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 839 |
|
$0.3890 | Buy Now |
DISTI #
399-3539-ND
|
DigiKey | CAP TANT 0.33UF 10% 50V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3014 In Stock |
|
$1.3405 / $3.2600 | Buy Now |
DISTI #
T350A334K050AT
|
Avnet Americas | Cap Tant Solid 0.33uF 50V 10% (4.5 X 7.1mm) Radial 2.54mm Bulk - Bulk (Alt: T350A334K050AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5615 / $1.8217 | Buy Now |
DISTI #
72K9705
|
Avnet Americas | Cap Tant Solid 0.33uF 50V 10% (4.5 X 7.1mm) Radial 2.54mm Bulk - Bulk (Alt: 72K9705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0800 / $2.6700 | Buy Now |
DISTI #
80-T350A334K050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts .1LS RoHS: Compliant | 860 |
|
$1.2900 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 0.33uF 10% - 50VDC - 0.1 in Lead Spacing - Bulk |
665 Partner Stock |
|
$1.4600 / $1.5900 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
DISTI #
T350A334K050AT
|
TTI | Tantalum Capacitors - Solid Leaded 50volts .1LS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 280 In Stock |
|
$0.9400 / $1.3200 | Buy Now |
DISTI #
T350A334K050AT
|
Avnet Americas | Cap Tant Solid 0.33uF 50V 10% (4.5 X 7.1mm) Radial 2.54mm Bulk - Bulk (Alt: T350A334K050AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5615 / $1.8217 | Buy Now |
DISTI #
72K9705
|
Avnet Americas | Cap Tant Solid 0.33uF 50V 10% (4.5 X 7.1mm) Radial 2.54mm Bulk - Bulk (Alt: 72K9705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0800 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350A334K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350A334K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |