-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3093
|
Newark | Tantalum Capacitor, Polar, T350 Series, 2.2 F, 10%, 35 V, Radial Leaded, 2.54 Mm Rohs Compliant: Yes |Kemet T350C225K035AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$1.5800 / $2.9500 | Buy Now |
DISTI #
43K4261
|
Newark | Tantalum Capacitor, 2.2Uf, 35V, 5 Ohm, 0.1, Radial, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5Mm Rohs Compliant: Yes |Kemet T350C225K035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $3.7300 | Buy Now |
DISTI #
399-3558-ND
|
DigiKey | CAP TANT 2.2UF 10% 35V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2132 In Stock |
|
$1.5067 / $3.6600 | Buy Now |
DISTI #
T350C225K035AT
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350C225K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7550 / $2.0475 | Buy Now |
DISTI #
43K4261
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 43K4261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3600 / $3.8100 | Buy Now |
DISTI #
80-T350C225K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10% RoHS: Compliant | 3341 |
|
$1.5000 / $3.4000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 UF, THROUGH HOLE MOUNT, LEAD FREE | 68 |
|
$0.5274 / $0.8790 | Buy Now |
DISTI #
T350C225K035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 5575 In Stock |
|
$1.4600 / $1.6300 | Buy Now |
DISTI #
T350C225K035AT
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350C225K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7550 / $2.0475 | Buy Now |
DISTI #
43K4261
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 43K4261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3600 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350C225K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350C225K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 8.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |