Part Details for T350J336K020AS by KEMET Corporation
Overview of T350J336K020AS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T350J336K020AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B374
|
Newark | Capacitor,33Uf,20Vdc,10-% Tol,10+% Tol |Kemet T350J336K020AS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $6.4000 | Buy Now |
DISTI #
399-T350J336K020AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6367 | Buy Now |
DISTI #
T350J336K020AS
|
Avnet Americas | Cap Tant Solid 33uF 20V 10% (8.4 X 12.7mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T350J336K020AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.4845 / $7.7814 | Buy Now |
DISTI #
80-T350J336K020AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 33uF 10% RoHS: Not Compliant | 0 |
|
$6.3300 / $9.8200 | Order Now |
DISTI #
T350J336K020AS
|
Avnet Americas | Cap Tant Solid 33uF 20V 10% (8.4 X 12.7mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T350J336K020AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.4845 / $7.7814 | Buy Now |
Part Details for T350J336K020AS
T350J336K020AS CAD Models
T350J336K020AS Part Data Attributes:
|
T350J336K020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350J336K020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0053 mA | |
Length | 8.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
Alternate Parts for T350J336K020AS
This table gives cross-reference parts and alternative options found for T350J336K020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350J336K020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350J336K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350J336K020AS vs T350J336K020AT |