-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B380
|
Newark | Capacitor,6.8Uf,50Vdc,10-% Tol,10+% Tol |Kemet T350J685K050AS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $7.5800 | Buy Now |
DISTI #
399-1450-ND
|
DigiKey | CAP TANT 6.8UF 10% 50V RADIAL Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4480 | Buy Now |
DISTI #
T350J685K050AS
|
Avnet Americas | RADIAL CONFORMAL 6.8UF 50V 10% J CASE .2LS STR. BULK - Bulk (Alt: T350J685K050AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.6815 / $9.2178 | Buy Now |
DISTI #
80-T350J685K050
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 6.8uF 10% RoHS: Not Compliant | 0 |
|
$7.7800 | Order Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
T350J685K050AS
|
Avnet Americas | RADIAL CONFORMAL 6.8UF 50V 10% J CASE .2LS STR. BULK - Bulk (Alt: T350J685K050AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.6815 / $9.2178 | Buy Now |
DISTI #
T350J685K050AS
|
Avnet Americas | RADIAL CONFORMAL 6.8UF 50V 10% J CASE .2LS STR. BULK - Bulk (Alt: T350J685K050AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.6815 / $9.2178 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$5.0000 / $7.6900 | Buy Now |
|
Perfect Parts Corporation | 102 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350J685K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350J685K050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0027 mA | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |