-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3937
|
Newark | 1.00Uf 35.0V |Kemet T352A105K035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$1.8000 / $3.3900 | Buy Now |
DISTI #
399-13622-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1604 In Stock |
|
$1.4838 / $2.6100 | Buy Now |
DISTI #
T352A105K035AT
|
Avnet Americas | Cap Tant Solid 1uF 35V 10% (4.5 X 10.2mm) Radial 5.08mm Bulk - Bulk (Alt: T352A105K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7805 / $2.0772 | Buy Now |
DISTI #
57K9358
|
Avnet Americas | Cap Tant Solid 1uF 35V 10% (4.5 X 10.2mm) Radial 5.08mm Bulk - Bulk (Alt: 57K9358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8870 | Buy Now |
DISTI #
80-T352A105K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1.00uF 35.0V10% RoHS: Compliant | 510 |
|
$1.4800 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 1uF 10% - 35VDC - 0.2 in Lead Spacing - Bulk |
74 Partner Stock |
|
$1.9100 / $2.2100 | Buy Now |
DISTI #
T352A105K035AT
|
TTI | Tantalum Capacitors - Solid Leaded 1.00uF 35.0V10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1300 In Stock |
|
$1.4800 / $1.8000 | Buy Now |
DISTI #
T352A105K035AT
|
Avnet Americas | Cap Tant Solid 1uF 35V 10% (4.5 X 10.2mm) Radial 5.08mm Bulk - Bulk (Alt: T352A105K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7805 / $2.0772 | Buy Now |
DISTI #
57K9358
|
Avnet Americas | Cap Tant Solid 1uF 35V 10% (4.5 X 10.2mm) Radial 5.08mm Bulk - Bulk (Alt: 57K9358) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8870 | Buy Now |
DISTI #
KEMET T352A105K035AT
|
PEI Genesis | Tantalum Capacitor | 74 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T352A105K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T352A105K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |