-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H6364
|
Newark | Capacitor,15Uf,15Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T354E156M016AS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.1900 | Buy Now |
DISTI #
399-T354E156M016AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9240 | Buy Now |
DISTI #
T354E156M016AS
|
Avnet Americas | Cap Tant Solid 15uF 16V 20% (5.5 X 10.2mm) Radial 6.35mm Bulk - Bulk (Alt: T354E156M016AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3405 / $3.8973 | Buy Now |
DISTI #
80-T354E156M016
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 15uF 20% RoHS: Not Compliant | 0 |
|
$2.8600 / $2.9200 | Order Now |
DISTI #
T354E156M016AS
|
Avnet Americas | Cap Tant Solid 15uF 16V 20% (5.5 X 10.2mm) Radial 6.35mm Bulk - Bulk (Alt: T354E156M016AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3405 / $3.8973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354E156M016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354E156M016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0018 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |