Part Details for T3713 7 by CK tools
Overview of T3713 7 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3713 7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK-T3713-7
|
TME | Pliers, for circlip, external, 19÷60mm, Pliers len: 180mm, angular Min Qty: 1 | 0 |
|
$23.9500 / $26.6100 | RFQ |
DISTI #
2094401
|
Farnell | PLIERS, CIRCLIP, OUTSIDE, BENT, 180MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$34.7691 | Buy Now |