Part Details for T3777D 150 by CK tools
Overview of T3777D 150 by CK tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3777D 150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C1783
|
Newark | Plier, Snipe Nose, Serrated, 135Mm, Plier Style:Long Nose, Overall Length:165Mm, Product Range:- Rohs Compliant: Na |Ck Tools T3777D 150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$55.4300 / $77.6000 | Buy Now |
DISTI #
CK-3777D150
|
TME | Pliers, straight,half-rounded nose, ESD, Blade length: 40mm Min Qty: 1 | 7 |
|
$38.9100 / $43.2300 | Buy Now |
DISTI #
03L3911
|
Bürklin Elektronik | ESD-snipe nose pliers, L 155 mm, 88 g, T3777D 150 Min Qty: 1 |
1 in Stock 6 Available Soon |
|
$37.8901 | Buy Now |