Part Details for T3900BA by Arcolectric
Overview of T3900BA by Arcolectric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3900BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71029397
|
RS | SPST On-Off Toggle Switch | Arcolectric (Bulgin Ltd.) T3900BA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.5400 | RFQ |
|
Onlinecomponents.com | Toggle Switch SPST - 20A - 125V - Panel Mount. RoHS: Compliant |
591 In Stock |
|
$4.0900 / $5.9700 | Buy Now |
|
Master Electronics | Toggle Switch SPST - 20A - 125V - Panel Mount. RoHS: Compliant |
591 In Stock |
|
$4.0900 / $5.9700 | Buy Now |
Part Details for T3900BA
T3900BA CAD Models
T3900BA Part Data Attributes
|
T3900BA
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
T3900BA
Arcolectric
Toggle Switch, SPST, Latched, 14A, 36VDC, Solder Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | METAL LEVER | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |