Part Details for T3HVD1500-200 by Teledyne Lecroy
Overview of T3HVD1500-200 by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3HVD1500-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3HVD1500-200-ND
|
DigiKey | HIGH VOLTAGE DIFFERENTIAL PROBE Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$2,360.0100 | Buy Now |
DISTI #
940-T3HVD1500-200
|
Mouser Electronics | Test Probes 1.5kV, 200 MHz, 2 pF,10 M, Rise Time < 1.75 ns, High Voltage Differential Probe RoHS: Compliant | 8 |
|
$2,360.0000 | Buy Now |
DISTI #
45584.1
|
TestEquity LLC | Teledyne LeCroy T3HVD1500-200 High-Voltage Differential Probe, 200 MHz, 1.5kV, 2 pF, 10 M, T3HVD Series | 0 |
|
$2,360.0000 | Buy Now |