Part Details for T3K-00060-466 by Chemi-Con
Overview of T3K-00060-466 by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3K-00060-466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059723
|
RS | Relay, Time Delay, Ctrl-V 12 VDC, Vol-Rtg 240 VAC, Cur-Rtg 10 A, DPDT, .6 to 60 sec. | NCC T3K-00060-466 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9400 / $94.9300 | RFQ |