Part Details for T4-0049 by OTTO Engineering Inc
Overview of T4-0049 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4-0049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T4-0049
|
Mouser Electronics | Toggle Switches S/A T4-0033 EX. 11/ 16 THD. BUSHING RoHS: Compliant | 0 |
|
$190.0200 / $209.0200 | Order Now |
DISTI #
000000000001597276
|
Sager | Basic / Snap Action Switches S/A T4-0033 EX. 11/ 16 THD. BUSHING | 0 |
|
Buy Now |
Part Details for T4-0049
T4-0049 CAD Models
T4-0049 Part Data Attributes:
|
T4-0049
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T4-0049
OTTO Engineering Inc
4 Position Multidirection Switch, SP4T, Momentary, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP4T | |
Switch Type | MULTIDIRECTION SWITCH-4 POS | |
Termination Type | SOLDER |