Part Details for T4-TMG3312 by OTTO Engineering Inc
Overview of T4-TMG3312 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4-TMG3312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T4-TMG3312
|
Mouser Electronics | Toggle Switches Mini Trim 4-Way Toggle Switch RoHS: Compliant | 0 |
|
$221.0500 / $294.6100 | Order Now |
|
Onlinecomponents.com | 4-Way Momentary, Tactile Mini Trim Switch RoHS: Compliant | 0 |
|
$221.8700 / $252.5700 | Buy Now |
DISTI #
000000000003489972
|
Sager | Multi-Directional Switches MIL, HAT STYLE BUTTON PRESS FIT, UNSEALED, Min Qty: 1 | 0 |
|
$216.1000 / $272.0000 | Buy Now |
Part Details for T4-TMG3312
T4-TMG3312 CAD Models
T4-TMG3312 Part Data Attributes
|
T4-TMG3312
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T4-TMG3312
OTTO Engineering Inc
4 Position Multidirection Switch, 4PST, Momentary-tactile, 2A, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | OTTO | |
Body Height | 17.48 mm | |
Body Length or Diameter | 15.88 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | 4PST | |
Switch Type | MULTIDIRECTION SWITCH-4 POS | |
Termination Type | SOLDER |