Part Details for T4012019041-000 by TE Connectivity
Overview of T4012019041-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4012019041-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK5991
|
Newark | Sensor Conn, M8, R/A Rcpt, 4Pos, Cable, Product Range:-, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4012019041-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$11.2700 | Buy Now |
DISTI #
A125563-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
158 In Stock |
|
$15.1910 / $18.5800 | Buy Now |
DISTI #
T4012019041-000
|
Avnet Americas | M8,SCREW, FEMALE,R/A,SHIELD,4P,GOLD - Bag (Alt: T4012019041-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$11.3044 / $13.6036 | Buy Now |
DISTI #
64AK5991
|
Avnet Americas | M8,SCREW, FEMALE,R/A,SHIELD,4P,GOLD - Bulk (Alt: 64AK5991) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 200 Partner Stock |
|
$15.0900 / $21.1200 | Buy Now |
DISTI #
571-T4012019041-000
|
Mouser Electronics | Circular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,4P,GOLD RoHS: Compliant | 328 |
|
$12.8400 / $15.9100 | Buy Now |
DISTI #
72009028
|
RS | Connector, M8,Screw, Female, R/A, Shield,4P, Gold | TE Connectivity T4012019041-000 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8400 / $20.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$11.2800 | Buy Now |
DISTI #
AMPT4012019041-000
|
Heilind Electronics | M8,SCREW, FEMALE,R/A,SHIELD,4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8,SCREW, FEMALE,R/A,SHIELD,4P,GOLD RoHS: Compliant | 0 |
|
$11.8900 / $24.9100 | Buy Now |
DISTI #
T4012019041-000
|
TTI | Circular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,4P,GOLD Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.6100 / $12.0800 | Buy Now |