-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4051320004-006-ND
|
DigiKey | M8 CABLE ST FEMALE 5M 4P PUR CAB Min Qty: 50 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6138 | Buy Now |
DISTI #
T4051320004-006
|
Avnet Americas | Cable Assembly Sensor 7m 4 Position M8 Receptacle 0.25mm² Gray - Bulk (Alt: T4051320004-006) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0302 / $16.8838 | Buy Now |
DISTI #
571-T4051320004-006
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE ST FEMALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$17.6100 / $18.5300 | Order Now |
DISTI #
72149086
|
RS | M8 Cable ST FEMALE 5M 4P PUR Cable | TE Connectivity T4051320004-006 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$13.9900 | Buy Now |
DISTI #
AMPT4051320004-006
|
Heilind Electronics | M8 CABLE ST FEMALE 5M 4P PUR C | Americas - 0 in Stock |
|
$16.9552 / $18.0152 | Buy Now |
|
Onlinecomponents.com | M8 CABLE ST FEMALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$16.1000 / $22.8700 | Buy Now |
DISTI #
AMPT4051320004-006
|
Interstate Connecting Components | M8 CABLE ST FEMALE 5M 4P PUR C | 0 |
|
$16.9552 / $18.0152 | Buy Now |
|
Master Electronics | M8 CABLE ST FEMALE 5M 4P PUR CABLE RoHS: Compliant | 0 |
|
$16.1000 / $22.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy