-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4052214004-001-ND
|
DigiKey | RPC-M8-4MR-0.5-M8-4FR-PVC Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.0433 | Buy Now |
DISTI #
T4052214004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug to M8 Receptacle 0.25mm² Black - Bulk (Alt: T4052214004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2158 / $11.0902 | Buy Now |
DISTI #
571-T4052214004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M8-4MR-0.5-M8-4FR-PVC RoHS: Compliant | 0 |
|
$10.6500 / $11.5900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$9.1900 | Buy Now |
DISTI #
AMPT4052214004-001
|
Heilind Electronics | RPC-M8-4MR-0.5-M8-4FR-PVC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M8-4MR-0.5-M8-4FR-PVC RoHS: Compliant | 0 |
|
$10.7200 / $15.6200 | Buy Now |
DISTI #
T4052214004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug to M8 Receptacle 0.25mm² Black - Bulk (Alt: T4052214004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2158 / $11.0902 | Buy Now |
DISTI #
T4052214004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug to M8 Receptacle 0.25mm² Black - Bulk (Alt: T4052214004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2158 / $11.0902 | Buy Now |
DISTI #
AMPT4052214004-001
|
Interstate Connecting Components | RPC-M8-4MR-0.5-M8-4FR-PVC | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M8-4MR-0.5-M8-4FR-PVC RoHS: Compliant | 0 |
|
$10.7200 / $15.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4052214004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4052214004-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |