-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8598
|
Newark | Cables M8-4Mr-0.5 M12-4Fr-Pur |Amp Te Connectivity T4052228004-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$11.6900 / $12.3900 | Buy Now |
DISTI #
95AC0376
|
Newark | Sensor Cord, 4P M8 Plug-M12 Rcpt, 19.7", Connector Type A:90° M8 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T405 Series Rohs Compliant: Yes |Te Connectivity T4052228004-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $12.6600 | Buy Now |
DISTI #
A142402-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
22 In Stock |
|
$10.8652 / $15.3400 | Buy Now |
DISTI #
T4052228004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug to M12 Receptacle 0.25mm² Gray Box - Bulk (Alt: T4052228004-001) RoHS: Compliant Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3338 / $11.2322 | Buy Now |
DISTI #
571-T4052228004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-4MR-0.5 M12-4FR-PUR RoHS: Compliant | 0 |
|
$10.9400 / $11.1800 | Order Now |
|
Future Electronics | M8-4MR-0.5-M12-4FR-PUR RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 5 Container: Bag | 0Bag |
|
$9.7400 / $10.1000 | Buy Now |
DISTI #
AMPT4052228004-001
|
Heilind Electronics | RPC-M8-4MR-0.5-M12-4FR-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M8-4MR-0.5-M12-4FR-PUR RoHS: Compliant |
375 Partner Stock |
|
$9.7500 / $14.2000 | Buy Now |
DISTI #
65698487
|
Verical | Sensor/Actuator M8M12 Cable Assemblies Min Qty: 10 Package Multiple: 5 | Americas - 200 |
|
$10.4800 / $11.3200 | Buy Now |
DISTI #
55629010
|
Verical | Sensor/Actuator M8M12 Cable Assemblies Min Qty: 10 Package Multiple: 5 | Americas - 175 |
|
$10.4800 / $11.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4052228004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4052228004-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |