-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1451
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 19.7", Connector Type A:M8 Sensor Straight 4 Position Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Te Connectivity T4061310004-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$6.7100 | Buy Now |
DISTI #
95AC0394
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 19.7", Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T406 Series, Connector Type A:M8 Sensor Straight 4 Position Receptacle, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity T4061310004-001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $9.1400 | Buy Now |
DISTI #
A142359-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
416 In Stock |
|
$8.0598 / $12.0300 | Buy Now |
DISTI #
T4061310004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Receptacle - Bulk (Alt: T4061310004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7260 / $8.0940 | Buy Now |
DISTI #
70AK1451
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Receptacle - Bulk (Alt: 70AK1451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 44 Partner Stock |
|
$8.9900 / $12.5100 | Buy Now |
DISTI #
571-T4061310004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-FS-4CON PVC-0.5M SH RoHS: Compliant | 96 |
|
$8.4700 / $12.0300 | Buy Now |
|
Future Electronics | M8-FS-4CON-PVC-0.5M SH RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$7.4900 / $7.7300 | Buy Now |
DISTI #
AMPT4061310004-001
|
Heilind Electronics | M8 CABLE ST FEMALE 0.5M 4POS P | Americas - 0 in Stock |
|
$8.1194 / $8.6364 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 0.5m 24AWG M8 Circular 4 POS F Crimp RoHS: Compliant |
35 In Stock |
|
$7.8600 / $9.4700 | Buy Now |
DISTI #
T4061310004-001
|
TTI | Sensor Cables / Actuator Cables M8-FS-4CON PVC-0.5M SH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 100 In Stock |
|
$8.1100 / $9.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061310004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061310004-001
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 4 |