-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4061320004-001-ND
|
DigiKey | M8 CABLE ST FEMALE 0.5M 4POS PUR Min Qty: 100 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2295 | Buy Now |
DISTI #
T4061320004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Receptacle - Bulk (Alt: T4061320004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8676 / $8.2644 | Buy Now |
DISTI #
571-T4061320004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 CABLE ST FEMALE 0.5M 4POS PUR CABLE RoHS: Compliant | 0 |
|
$8.9300 / $9.5700 | Order Now |
DISTI #
72150790
|
RS | M8 Cable ST FEMALE 0.5M 4POS PUR Cable | TE Connectivity T4061320004-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 / $9.7500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$6.8500 | Buy Now |
DISTI #
AMPT4061320004-001
|
Heilind Electronics | M8 CABLE ST FEMALE 0.5M 4POS P | Americas - 0 in Stock |
|
$8.2836 / $8.8182 | Buy Now |
|
Onlinecomponents.com | M8 CABLE ST FEMALE 0.5M 4POS PUR CABLE RoHS: Compliant |
190 In Stock |
|
$8.7500 / $14.4200 | Buy Now |
DISTI #
80619534
|
Verical | Sensor/Actuator M8M12 Cable Assemblies Min Qty: 5 Package Multiple: 5 Date Code: 2413 | Americas - 190 |
|
$10.5364 / $18.5825 | Buy Now |
DISTI #
AMPT4061320004-001
|
Interstate Connecting Components | M8 CABLE ST FEMALE 0.5M 4POS P | 0 |
|
$8.2836 / $8.8182 | Buy Now |
DISTI #
T4061320004-001
|
Avnet Abacus | (Alt: T4061320004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061320004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061320004-001
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 4 |