-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5444
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 9.8 , Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T406 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:M8 Sensor Straight 4 Position Receptacle, Connector Type B:Free Rohs Compliant: Yes |Te Connectivity T4061320004-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$16.0500 / $19.7900 | Buy Now |
DISTI #
95AC0397
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 9.8 , Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:T406 Series Rohs Compliant: Yes |Te Connectivity T4061320004-004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.9700 / $18.7100 | Buy Now |
DISTI #
A142362-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
43 In Stock |
|
$12.9256 / $18.2500 | Buy Now |
DISTI #
T4061320004-004
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M8 Receptacle - Bulk (Alt: T4061320004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Container: Bulk | 0 |
|
$11.1038 / $13.3622 | Buy Now |
DISTI #
95AC0397
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M8 Receptacle - Bulk (Alt: 95AC0397) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 72 Partner Stock |
|
$16.3000 / $19.0500 | Buy Now |
DISTI #
571-T4061320004-004
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-FS-4CON PUR-3.0M SH RoHS: Compliant | 120 |
|
$12.9200 / $16.6200 | Buy Now |
|
Future Electronics | M8-FS-4CON-PUR-3.0M SH RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$12.3700 / $12.8100 | Buy Now |
DISTI #
AMPT4061320004-004
|
Heilind Electronics | M8 CABLE ST FEMALE 3M 4POS PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 3m 24AWG M8 Circular 4 POS F Crimp RoHS: Compliant |
150 In Stock |
|
$12.5500 / $17.9700 | Buy Now |
DISTI #
73480347
|
Verical | Cable Assembly Circular Sensor/Actuator 3m 24AWG M8 Circular 4 POS F Crimp Min Qty: 5 Package Multiple: 5 Date Code: 2339 | Americas - 150 |
|
$15.7333 / $23.1572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4061320004-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4061320004-004
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 4 |