-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0417
|
Newark | Sensor Cord, 4P M8 Plug-M8 Rcpt, 19.7", Connector Type A:M8 Plug, Connector Type B:90° M8 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T406 Series Rohs Compliant: Yes |Te Connectivity T4062124004-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$18.9900 / $26.9500 | Buy Now |
DISTI #
87AJ8624
|
Newark | Cables M8-4Ms-0.5Sh M8-4Fr-Pvc |Amp Te Connectivity T4062124004-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$18.3100 / $24.9700 | Buy Now |
DISTI #
2266-T4062124004-001-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$19.4900 / $20.2300 | Buy Now |
DISTI #
A142385-ND
|
DigiKey | CBL 4POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.1425 / $25.3100 | Buy Now |
DISTI #
T4062124004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug to M8 Receptacle 0.25mm² Gray - Bulk (Alt: T4062124004-001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$15.6468 / $18.8292 | Buy Now |
DISTI #
95AC0417
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M8 Plug to M8 Receptacle 0.25mm² Gray - Bulk (Alt: 95AC0417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$20.1800 / $26.5600 | Buy Now |
DISTI #
571-T4062124004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-4MS-0.5SH M8-4FR-PVC | 0 |
|
$17.4300 / $17.6600 | Order Now |
|
Future Electronics | 4 Position 0.5m M8 Plug to M8 Socket PUR Type Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$15.5100 / $15.9600 | Buy Now |
DISTI #
AMPT4062124004-001
|
Heilind Electronics | RPC-M8-4MS-0.5SH-M8-4FR-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M8-4MS-0.5SH-M8-4FR-PUR RoHS: Compliant |
3 Partner Stock 100 On Order |
|
$18.6300 / $21.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4062124004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4062124004-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Rated Current | 3 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |