Part Details for T410-600D by STMicroelectronics
Overview of T410-600D by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for T410-600D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 650 |
|
$0.7166 / $2.0475 | Buy Now |
|
Quest Components | Triac, 600v V(drm), 4a I(t)rms, Sot-82 | 520 |
|
$0.8873 / $2.7300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ | |
|
Perfect Parts Corporation | 2240 |
|
RFQ |
Part Details for T410-600D
T410-600D CAD Models
T410-600D Part Data Attributes:
|
T410-600D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T410-600D
STMicroelectronics
600V, 4A, TRIAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1.8 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for T410-600D
This table gives cross-reference parts and alternative options found for T410-600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T410-600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134-600E | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | T410-600D vs BT134-600E |
BT134-600G | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | T410-600D vs BT134-600G |
BT134-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | T410-600D vs BT134-600D,127 |
2N6075 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | T410-600D vs 2N6075 |
BT134-600 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | T410-600D vs BT134-600 |
BT134-600G,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC, SIP-3 | WeEn Semiconductor Co Ltd | T410-600D vs BT134-600G,127 |
BT134-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | T410-600D vs BT134-600D |
BT134-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, COMPACT, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | T410-600D vs BT134-600E,127 |