Part Details for T4111502031-000 by TE Connectivity
Overview of T4111502031-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4111502031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1659
|
Newark | Circular Metric Conn M12,male, straight, D |Amp Te Connectivity T4111502031-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$5.1900 / $7.3200 | Buy Now |
DISTI #
A134511-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
43 In Stock |
|
$4.1735 / $6.4100 | Buy Now |
DISTI #
T4111502031-000
|
Avnet Americas | M12,MALE,STRAIGHT,D CODE,3P,PG9,GOLD - Bag (Alt: T4111502031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$3.4338 / $4.1322 | Buy Now |
DISTI #
571-T4111502031-000
|
Mouser Electronics | Circular Metric Connectors M12,MALE,STRAIGHT, D CODE,3P,PG9,GOLD | 259 |
|
$4.1100 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.4300 | Buy Now |
DISTI #
AMPT4111502031-000
|
Heilind Electronics | M12,MALE,STRAIGHT,D CODE,3P,P G9,GOLD | Americas - 63 in Stock |
|
$4.1642 / $4.4770 | Buy Now |
|
Onlinecomponents.com | M12,MALE,STRAIGHT,D CODE,3P,PG9,GOLD RoHS: Compliant |
244 Partner Stock |
|
$4.0500 / $6.9500 | Buy Now |
DISTI #
T4111502031-000
|
TTI | Circular Metric Connectors M12,MALE,STRAIGHT, D CODE,3P,PG9,GOLD Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.5300 / $4.3900 | Buy Now |
DISTI #
T4111502031-000
|
Avnet Americas | M12,MALE,STRAIGHT,D CODE,3P,PG9,GOLD - Bag (Alt: T4111502031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$3.4338 / $4.1322 | Buy Now |
DISTI #
AMPT4111502031-000
|
Interstate Connecting Components | M12,MALE,STRAIGHT,D CODE,3P,P G9,GOLD | 21 |
|
$4.1642 / $4.4770 | Buy Now |
Part Details for T4111502031-000
T4111502031-000 CAD Models
T4111502031-000 Part Data Attributes:
|
T4111502031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4111502031-000
TE Connectivity
M12,MALE,STRAIGHT,D CODE,3P,PG9,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Size | 20 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |