Part Details for T4112001021-000 by TE Connectivity
Overview of T4112001021-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for T4112001021-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1665
|
Newark | M12,female,ra,a Code,2P,pg7,gold |Amp Te Connectivity T4112001021-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $5.5200 | Buy Now |
DISTI #
A134521-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
469 In Stock |
|
$3.5730 / $5.9000 | Buy Now |
DISTI #
T4112001021-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,2P,PG7,GOLD - Bag (Alt: T4112001021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$3.1624 / $3.8056 | Buy Now |
DISTI #
571-T4112001021-000
|
Mouser Electronics | Circular Metric Connectors M12,FEMALE,RA,A CODE ,2P,PG7,GOLD RoHS: Compliant | 383 |
|
$3.8400 / $5.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.1600 | Buy Now |
DISTI #
AMPT4112001021-000
|
Heilind Electronics | M12,FEMALE,RA,A CODE,2P,PG7,G OLD | Americas - 0 in Stock |
|
$3.8358 / $4.1231 | Buy Now |
|
Onlinecomponents.com | M12,FEMALE,RA,A CODE,2P,PG7,GOLD RoHS: Compliant | 0 |
|
$3.2700 / $5.2800 | Buy Now |
DISTI #
T4112001021-000
|
TTI | Circular Metric Connectors M12,FEMALE,RA,A CODE ,2P,PG7,GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.4000 / $4.1700 | Buy Now |
DISTI #
T4112001021-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,2P,PG7,GOLD - Bag (Alt: T4112001021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$3.1624 / $3.8056 | Buy Now |
DISTI #
T4112001021-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,2P,PG7,GOLD - Bag (Alt: T4112001021-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$3.1624 / $3.8056 | Buy Now |
Part Details for T4112001021-000
T4112001021-000 CAD Models
T4112001021-000 Part Data Attributes
|
T4112001021-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112001021-000
TE Connectivity
M12,FEMALE,RA,A CODE,2P,PG7,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Size | 20 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |