Part Details for T4112001051-000 by TE Connectivity
Overview of T4112001051-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4112001051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2355
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112001051-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.7300 / $9.2900 | Buy Now |
DISTI #
A129283-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
548 In Stock |
|
$5.6822 / $8.7900 | Buy Now |
DISTI #
T4112001051-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,5P,PG7,GOLD - Bag (Alt: T4112001051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$4.7082 / $5.6658 | Buy Now |
DISTI #
97Y2355
|
Avnet Americas | M12,FEMALE,RA,A CODE,5P,PG7,GOLD - Bulk (Alt: 97Y2355) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 5 Partner Stock |
|
$7.8700 / $9.3000 | Buy Now |
DISTI #
571-T4112001051-000
|
Mouser Electronics | Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG7,GOLD RoHS: Compliant | 0 |
|
$5.6900 / $8.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.7000 | Buy Now |
DISTI #
AMPT4112001051-000
|
Heilind Electronics | M12,FEMALE,RA,A CODE,5P,PG7,G OLD | Americas - 0 in Stock225 On Order |
|
$5.8358 / $7.5284 | Buy Now |
|
Onlinecomponents.com | Conn M12 Circular F 5 POS Screw RA Cable Mount 5 Terminal 1 Port RoHS: Compliant |
1000 In Stock |
|
$5.4900 / $8.9000 | Buy Now |
DISTI #
T4112001051-000
|
TTI | Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG7,GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1013 In Stock |
|
$5.6300 / $6.6400 | Buy Now |
DISTI #
T4112001051-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,5P,PG7,GOLD - Bag (Alt: T4112001051-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$4.7082 / $5.6658 | Buy Now |
Part Details for T4112001051-000
T4112001051-000 CAD Models
T4112001051-000 Part Data Attributes
|
T4112001051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112001051-000
TE Connectivity
M12,FEMALE,RA,A CODE,5P,PG7,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Size | 20 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |