Part Details for T4112001081-000 by TE Connectivity
Overview of T4112001081-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4112001081-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9373
|
Newark | Sensor Conn, M12, R/A Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112001081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$9.7900 / $12.3600 | Buy Now |
DISTI #
42AJ1666
|
Newark | M12,female,ra,a Code,8P,pg7,gold |Amp Te Connectivity T4112001081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $11.9500 | Buy Now |
DISTI #
97Y2356
|
Newark | Sensor Connector, M12, Rcpt, 8Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:8 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Right Angle Cable Mount Rohs Compliant: Yes |Te Connectivity T4112001081-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $11.6400 | Buy Now |
DISTI #
A134522-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SCREW Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2680 / $10.8500 | Buy Now |
DISTI #
T4112001081-000
|
Avnet Americas | M12,FEMALE,RA,A CODE,8P,PG7,GOLD - Bag (Alt: T4112001081-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$6.0652 / $7.2988 | Buy Now |
DISTI #
71AJ9373
|
Avnet Americas | M12,FEMALE,RA,A CODE,8P,PG7,GOLD - Bulk (Alt: 71AJ9373) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 26 Partner Stock |
|
$9.9200 / $12.3100 | Buy Now |
DISTI #
571-T4112001081-000
|
Mouser Electronics | Circular Metric Connectors M12 FML 8P CODE A RA PG7 GOLD RoHS: Compliant | 0 |
|
$7.0600 / $11.4100 | Order Now |
DISTI #
72008982
|
RS | Connector, M12, Female, Ra, A Code,8P, Pg7,Gold | TE Connectivity T4112001081-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$7.8100 / $10.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$6.0500 | Buy Now |
DISTI #
AMPT4112001081-000
|
Heilind Electronics | M12,FEMALE,RA,A CODE,8P,PG7,GOLD | Americas - 0 in Stock |
|
Buy Now |
Part Details for T4112001081-000
T4112001081-000 CAD Models
T4112001081-000 Part Data Attributes
|
T4112001081-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4112001081-000
TE Connectivity
M12,FEMALE,RA,A CODE,8P,PG7,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 30 V | |
Shell Size | 20 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |