Part Details for T4113402031-000 by TE Connectivity
Overview of T4113402031-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4113402031-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1701
|
Newark | Circular Metric Conn M12,male, ra, b Code, |Amp Te Connectivity T4113402031-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$5.3700 / $6.2400 | Buy Now |
DISTI #
A134568-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SCREW Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
38 In Stock |
|
$4.3169 / $6.6300 | Buy Now |
DISTI #
T4113402031-000
|
Avnet Americas | M12,MALE,RA,B CODE,3P,PG9,GOLD - Bag (Alt: T4113402031-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bag | 0 |
|
$3.5518 / $4.2742 | Buy Now |
DISTI #
571-T4113402031-000
|
Mouser Electronics | Circular Metric Connectors M12,MALE,RA,B CODE, 3P,PG9,GOLD | 0 |
|
$4.3100 / $6.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$3.5500 | Buy Now |
DISTI #
AMPT4113402031-000
|
Heilind Electronics | M12,MALE,RA,B CODE,3P,PG9,GOL D | Americas - 28 in Stock |
|
$4.3134 / $4.6308 | Buy Now |
|
Onlinecomponents.com | M12,MALE,RA,B CODE,3P,PG9,GOLD RoHS: Compliant |
80 Partner Stock |
|
$4.8400 / $10.8900 | Buy Now |
DISTI #
31435766
|
Verical | Standard Circular Connectors M12,MALE,RA,B CODE,3P,PG9,GOLD Min Qty: 15 Package Multiple: 1 | Americas - 80 |
|
$4.2300 / $4.3100 | Buy Now |
DISTI #
AMPT4113402031-000
|
Interstate Connecting Components | M12,MALE,RA,B CODE,3P,PG9,GOL D | 9 |
|
$4.3134 / $4.6308 | Buy Now |
|
Master Electronics | M12,MALE,RA,B CODE,3P,PG9,GOLD RoHS: Compliant |
80 Partner Stock |
|
$4.8400 / $10.8900 | Buy Now |
Part Details for T4113402031-000
T4113402031-000 CAD Models
T4113402031-000 Part Data Attributes:
|
T4113402031-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4113402031-000
TE Connectivity
M12,MALE,RA,B CODE,3P,PG9,GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Size | 20 | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |