Part Details for T4131012051-000 by TE Connectivity
Overview of T4131012051-000 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4131012051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2357
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4131012051-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$6.7700 / $9.1200 | Buy Now |
DISTI #
13AC1804
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Panel, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:5Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rohs Compliant: Yes |Te Connectivity T4131012051-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.3300 | Buy Now |
DISTI #
A126843-ND
|
DigiKey | CONN PLUG FMALE 5POS SOLDER CUP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
646 In Stock |
|
$5.3261 / $8.2300 | Buy Now |
DISTI #
T4131012051-000
|
Avnet Americas | Conn M12 Circular SKT 5 POS Solder Cup ST Panel Mount 5 Terminal Single Port Bag - Bag (Alt: T4131012051-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bag | 200 Factory Stock |
|
$4.4132 / $5.3108 | Buy Now |
DISTI #
571-T4131012051-000
|
Mouser Electronics | Circular Metric Connectors M12 REAR MNT FEMALE A 5P SOLDER WIRE RoHS: Compliant | 605 |
|
$5.3200 / $7.6900 | Buy Now |
DISTI #
V36:1790_18770141
|
Arrow Electronics | Conn M12 Circular SKT 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2308 | Americas - 121 |
|
$4.4930 / $5.6440 | Buy Now |
DISTI #
E02:0323_10971659
|
Arrow Electronics | Conn M12 Circular SKT 5 POS Solder Cup ST Jam Nut 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2142 | Europe - 1 |
|
$4.5346 / $5.6806 | Buy Now |
|
Future Electronics | 5 Position Rear Mount Female M8 Standard Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$4.3800 / $5.1000 | Buy Now |
DISTI #
AMPT4131012051-000
|
Heilind Electronics | M12,REAR MOUNT,FEMALE,A,5P,SOL | Americas - 0 in Stock |
|
$5.3582 / $5.6667 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNT,FEMALE,A,5P,SOLDER WIRE RoHS: Compliant |
395 In Stock 200 Factory Stock |
|
$4.6100 / $7.8900 | Buy Now |
Part Details for T4131012051-000
T4131012051-000 CAD Models
T4131012051-000 Part Data Attributes:
|
T4131012051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4131012051-000
TE Connectivity
M12,REAR MOUNT,FEMALE,A,5P,SOLDER WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |