-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0882
|
Newark | Sensor Conn, M12, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4141012041-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1366 |
|
$6.5100 / $7.8800 | Buy Now |
DISTI #
46AC2364
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity T4141012041-000 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $5.9800 | Buy Now |
DISTI #
A124957-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1002 In Stock |
|
$4.6853 / $7.2400 | Buy Now |
DISTI #
T4141012041-000
|
Avnet Americas | Conn M12 Circular Socket 4 POS Solder ST Through Hole/Panel Mount 4 Terminal Single Port Bag - Bag (Alt: T4141012041-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$3.8822 / $4.6718 | Buy Now |
DISTI #
13AC0882
|
Avnet Americas | Conn M12 Circular Socket 4 POS Solder ST Through Hole/Panel Mount 4 Terminal Single Port Bag - Bulk (Alt: 13AC0882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$6.6200 / $8.0200 | Buy Now |
DISTI #
571-T4141012041-000
|
Mouser Electronics | Circular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,4P RoHS: Compliant | 1144 |
|
$4.5200 / $7.6500 | Buy Now |
DISTI #
V36:1790_18770238
|
Arrow Electronics | Conn M12 Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2302 | Americas - 864 |
|
$4.3400 / $7.1440 | Buy Now |
|
Future Electronics | M12,REAR MOUNTING,FEMALE,A COD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$4.4500 / $5.1900 | Buy Now |
|
Future Electronics | M12,REAR MOUNTING,FEMALE,A COD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$4.4500 / $5.1900 | Buy Now |
DISTI #
AMPT4141012041-000
|
Heilind Electronics | M12,REAR MOUNTING,FEMALE,A COD | Americas - 0 in Stock |
|
$4.7164 / $4.9849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4141012041-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4141012041-000
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |