-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4151110005-006-ND
|
DigiKey | RPC-M12-MS-5CON-PVC-7.0 Min Qty: 40 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$19.0072 | Buy Now |
DISTI #
T4151110005-006
|
Avnet Americas | Cable Assembly Sensor 7m 5 Position M12 Plug 22AWG Black - Bulk (Alt: T4151110005-006) RoHS: Compliant Min Qty: 40 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0626 / $15.7194 | Buy Now |
DISTI #
571-T4151110005-006
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-MS-5CON-PVC-7.0 RoHS: Compliant | 0 |
|
$14.2300 / $20.6800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 2 Lead time: 19 Weeks Container: Box | 0Box |
|
$13.0300 | Buy Now |
DISTI #
AMPT4151110005-006
|
Heilind Electronics | RPC-M12-MS-5CON-PVC-7.0 | Americas - 0 in Stock |
|
$15.7910 / $17.0308 | Buy Now |
|
Onlinecomponents.com | RPC-M12-MS-5CON-PVC-7.0 RoHS: Compliant | 0 |
|
$13.4400 / $19.4900 | Buy Now |
DISTI #
AMPT4151110005-006
|
Interstate Connecting Components | RPC-M12-MS-5CON-PVC-7.0 | 0 |
|
$15.7910 / $17.0308 | Buy Now |
|
Master Electronics | RPC-M12-MS-5CON-PVC-7.0 RoHS: Compliant | 0 |
|
$13.4400 / $19.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4151110005-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151110005-006
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |