-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4152123002-005-ND
|
DigiKey | RPC-M12-2MS-5.0-M12-2FS-PUR Min Qty: 20 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.6190 | Buy Now |
DISTI #
T4152123002-005
|
Avnet Americas | Cable Assembly Sensor 5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4152123002-005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6174 / $21.2006 | Buy Now |
DISTI #
571-T4152123002-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-2MS-5.0-M12-2FS-PUR RoHS: Compliant | 0 |
|
$20.3700 / $27.8900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 2 Container: Bag | 0Bag |
|
$17.5700 | Buy Now |
DISTI #
AMPT4152123002-005
|
Heilind Electronics | RPC-M12-2MS-5.0-M12-2FS-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-2MS-5.0-M12-2FS-PUR RoHS: Compliant | 0 |
|
$18.1100 / $26.2800 | Buy Now |
DISTI #
T4152123002-005
|
Avnet Americas | Cable Assembly Sensor 5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4152123002-005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6174 / $21.2006 | Buy Now |
DISTI #
T4152123002-005
|
Avnet Americas | Cable Assembly Sensor 5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4152123002-005) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6174 / $21.2006 | Buy Now |
DISTI #
AMPT4152123002-005
|
Interstate Connecting Components | RPC-M12-2MS-5.0-M12-2FS-PUR | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-2MS-5.0-M12-2FS-PUR RoHS: Compliant | 0 |
|
$18.1100 / $26.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4152123002-005
TE Connectivity
Buy Now
|
Compare Parts:
T4152123002-005
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |