-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1465
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 16.4 , Connector Type A:M12 Sensor Right Angle 5 Position Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T416 Rohs Compliant: Yes |Te Connectivity T4161220005-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$17.9300 | Buy Now |
DISTI #
33AH5459
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 16.4 , Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T416 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Right Angle 5 Position Plug, Connector Type B:Freerohs Compliant: Yes |Te Connectivity T4161220005-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $26.5800 | Buy Now |
DISTI #
A142280-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Box |
36 In Stock |
|
$19.7023 / $29.0900 | Buy Now |
DISTI #
T4161220005-005
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug 22AWG Gray Bag - Bulk (Alt: T4161220005-005) RoHS: Compliant Min Qty: 50 Package Multiple: 2 Container: Bulk | 0 |
|
$17.9832 / $21.6408 | Buy Now |
DISTI #
70AK1465
|
Avnet Americas | Cable Assembly Sensor 5m 5 Position M12 Plug 22AWG Gray Bag - Bulk (Alt: 70AK1465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 50 Partner Stock |
|
$21.8500 / $29.8300 | Buy Now |
DISTI #
571-T4161220005-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-MR-5CON PUR-5.0SH RoHS: Compliant | 50 |
|
$21.0800 / $28.4700 | Buy Now |
|
Future Electronics | M12-MR-5CON-PUR-5.0SH RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2 Container: Box | 0Box |
|
$18.7600 / $19.5700 | Buy Now |
DISTI #
AMPT4161220005-005
|
Heilind Electronics | RPC-M12-MR-5CON-PUR-5.0SH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-MR-5CON-PUR-5.0SH RoHS: Compliant |
46 In Stock |
|
$19.2200 / $28.3300 | Buy Now |
DISTI #
T4161220005-005
|
TTI | Sensor Cables / Actuator Cables M12-MR-5CON PUR-5.0SH Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$19.9700 / $20.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4161220005-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4161220005-005
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |