-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0472
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 16.4 , Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4162124004-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$21.7600 | Buy Now |
DISTI #
A142320-ND
|
DigiKey | CBL 5POS MALE TO FMALE 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
89 In Stock |
|
$32.2795 / $45.8700 | Buy Now |
DISTI #
T4162124004-005
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162124004-005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3554 / $34.1226 | Buy Now |
DISTI #
95AC0472
|
Avnet Americas | Cable Assembly Sensor 5m 4 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: 95AC0472) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$35.9700 / $36.5800 | Buy Now |
DISTI #
571-T4162124004-005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4MS-5.0SH M12-4FR-PUR RoHS: Compliant | 0 |
|
$32.5200 / $33.2500 | Order Now |
|
Future Electronics | M12-4MS-5.0SH-M12-4FR-PUR RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 2 Container: Bag | 0Bag |
|
$28.8100 / $30.0500 | Buy Now |
DISTI #
AMPT4162124004-005
|
Heilind Electronics | RPC-M12-4MS-5.0SH-M12-4FR-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-4MS-5.0SH-M12-4FR-PUR RoHS: Compliant |
25 Partner Stock |
|
$28.3700 / $42.3000 | Buy Now |
DISTI #
69105569
|
Verical | M12 Cable Assembly, 4 Position Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$27.2958 / $29.9754 | Buy Now |
DISTI #
65698614
|
Verical | M12 Cable Assembly, 4 Position Min Qty: 2 Package Multiple: 2 | Americas - 24 |
|
$33.1100 / $34.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162124004-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162124004-005
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |