-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162213002-001-ND
|
DigiKey | RPC-M12-2MR-0.5SH-M12-2FS-PVC Min Qty: 200 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.0115 | Buy Now |
DISTI #
T4162213002-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: T4162213002-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1838 / $21.8822 | Buy Now |
DISTI #
571-T4162213002-001
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-2MR-0.5SH-M12-2FS-PVC RoHS: Compliant | 0 |
|
$21.0200 / $22.1600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Container: Bag | 0Bag |
|
$18.1300 | Buy Now |
DISTI #
AMPT4162213002-001
|
Heilind Electronics | RPC-M12-2MR-0.5SH-M12-2FS-PVC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-2MR-0.5SH-M12-2FS-PVC RoHS: Compliant | 0 |
|
$19.1300 / $52.3900 | Buy Now |
DISTI #
T4162213002-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: T4162213002-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1838 / $21.8822 | Buy Now |
DISTI #
T4162213002-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Black - Bulk (Alt: T4162213002-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1838 / $21.8822 | Buy Now |
DISTI #
AMPT4162213002-001
|
Interstate Connecting Components | RPC-M12-2MR-0.5SH-M12-2FS-PVC | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-2MR-0.5SH-M12-2FS-PVC RoHS: Compliant | 0 |
|
$19.1300 / $52.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162213002-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162213002-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |