-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162223002-003-ND
|
DigiKey | RPC-M12-2MR-1.5SH-M12-2FS-PUR Min Qty: 100 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.9477 | Buy Now |
DISTI #
T4162223002-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162223002-003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8594 / $23.8986 | Buy Now |
DISTI #
571-T4162223002-003
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-2MR-1.5SH-M12-2FS-PUR RoHS: Compliant | 0 |
|
$22.9600 / $24.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Container: Bag | 0Bag |
|
$19.8000 | Buy Now |
DISTI #
AMPT4162223002-003
|
Heilind Electronics | RPC-M12-2MR-1.5SH-M12-2FS-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-2MR-1.5SH-M12-2FS-PUR RoHS: Compliant | 0 |
|
$20.8900 / $43.7600 | Buy Now |
DISTI #
T4162223002-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162223002-003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8594 / $23.8986 | Buy Now |
DISTI #
T4162223002-003
|
Avnet Americas | Cable Assembly Sensor 1.5m 2 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162223002-003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8594 / $23.8986 | Buy Now |
DISTI #
AMPT4162223002-003
|
Interstate Connecting Components | RPC-M12-2MR-1.5SH-M12-2FS-PUR | 0 |
|
Buy Now | |
|
Master Electronics | RPC-M12-2MR-1.5SH-M12-2FS-PUR RoHS: Compliant | 0 |
|
$20.8900 / $43.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162223002-003
TE Connectivity
Buy Now
|
Compare Parts:
T4162223002-003
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |