-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8705
|
Newark | Cables M12-4Mr-0.5Sh M12-4Fr-Pur |Amp Te Connectivity T4162224004-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$22.8600 / $27.2100 | Buy Now |
DISTI #
95AC0489
|
Newark | Sensor Cord, 4P M12 Plug-M12 Rcpt, 19.7", Connector Type A:90° M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:T416 Series Rohs Compliant: Yes |Te Connectivity T4162224004-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0400 / $23.0500 | Buy Now |
DISTI #
A142323-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
196 In Stock |
|
$22.5943 / $32.1100 | Buy Now |
DISTI #
T4162224004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162224004-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8476 / $23.8844 | Buy Now |
DISTI #
571-T4162224004-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12-4MR-0.5SH M12-4FR-PUR RoHS: Compliant | 196 |
|
$22.3100 / $27.4900 | Buy Now |
|
Future Electronics | M12-4MR-0.5SH-M12-4FR-PUR RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 5 Container: Bag | 0Bag |
|
$18.4700 / $19.1100 | Buy Now |
DISTI #
AMPT4162224004-001
|
Heilind Electronics | RPC-M12-4MR-0.5SH-M12-4FR-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-4MR-0.5SH-M12-4FR-PUR RoHS: Compliant |
199 Partner Stock |
|
$21.3600 / $27.6400 | Buy Now |
DISTI #
65694347
|
Verical | Sensor/Actuator M8M12 Cable Assemblies Min Qty: 3 Package Multiple: 1 | Americas - 199 |
|
$22.7400 / $24.0800 | Buy Now |
DISTI #
T4162224004-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 4 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162224004-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8476 / $23.8844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162224004-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4162224004-001
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |