-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T4162224004-004-ND
|
DigiKey | RPC-M12-4MR-3.0SH-M12-4FR-PUR Min Qty: 75 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.2879 | Buy Now |
DISTI #
T4162224004-004
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162224004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2756 / $30.4164 | Buy Now |
DISTI #
571-T4162224004-004
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12-4MR-3.0SH-M12-4FR-PUR | 0 |
|
$29.2300 / $31.7900 | Order Now |
DISTI #
71880623
|
RS | Connector, Heavy Duty, M12, RPC, 4MR, 3.0SH, 4FR, PUR | TE Connectivity T4162224004-004 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$48.5700 / $50.0900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Container: Bag | 0Bag |
|
$25.2000 | Buy Now |
DISTI #
AMPT4162224004-004
|
Heilind Electronics | RPC-M12-4MR-3.0SH-M12-4FR-PUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12-4MR-3.0SH-M12-4FR-PUR RoHS: Compliant | 0 |
|
$26.2400 / $54.9600 | Buy Now |
DISTI #
T4162224004-004
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162224004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2756 / $30.4164 | Buy Now |
DISTI #
T4162224004-004
|
Avnet Americas | Cable Assembly Sensor 3m 4 Position M12 Plug to M12 Receptacle 0.34mm² Gray - Bulk (Alt: T4162224004-004) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2756 / $30.4164 | Buy Now |
DISTI #
AMPT4162224004-004
|
Interstate Connecting Components | RPC-M12-4MR-3.0SH-M12-4FR-PUR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4162224004-004
TE Connectivity
Buy Now
|
Compare Parts:
T4162224004-004
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |