Part Details for T4227A 0100 by CK tools
Overview of T4227A 0100 by CK tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4227A 0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7832
|
Newark | Engineer S Hammer 100 G, Weight:100G, Head Type:-, Overall Length:260Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Handle Type:Ash, Hammer Type:Pin, Length:260Mm Rohs Compliant: Na |Ck Tools T4227A 0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$8.5700 / $12.2500 | Buy Now |
DISTI #
CK-T4227A-0100
|
TME | Hammer, fitter type, 100g Min Qty: 1 | 4 |
|
$9.0400 / $10.0500 | Buy Now |
DISTI #
03L3995
|
Bürklin Elektronik | Locksmith hammer, 260 mm, 100 g, T4227A 0100 Min Qty: 1 | 2 |
|
$8.4657 / $11.3745 | Buy Now |