-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1669
|
Newark | 10.0Uf 15.0V |Kemet T429E106K015SC4252 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T429E106K015SC4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E106K015SC4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 109.6 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T429E106K015SC4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E106K015SC4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E106K015RH7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E106K015SC4252 vs T419E106K015RH7640 |
T497E106K015AB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E106K015SC4252 vs T497E106K015AB63107610 |
T429E106K015RK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | KEMET Corporation | T429E106K015SC4252 vs T429E106K015RK4250 |
T429E106K015PBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E106K015SC4252 vs T429E106K015PBWAFL |
T429E106K015AK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2010 | KEMET Corporation | T429E106K015SC4252 vs T429E106K015AK42517005 |
T429E106K015AH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E106K015SC4252 vs T429E106K015AH4252WAFL |
TAZE106K015CASC0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | T429E106K015SC4252 vs TAZE106K015CASC0700 |
TAZE106K015CBMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | T429E106K015SC4252 vs TAZE106K015CBMZ0900 |
TAZE106K015CBSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E106K015SC4252 vs TAZE106K015CBSDTH45 |
TAZE106K015CFLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2010, | Kyocera AVX Components | T429E106K015SC4252 vs TAZE106K015CFLD0H24 |