Part Details for T4365 150 by CK tools
Overview of T4365 150 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4365 150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6147
|
Newark | Wrench, 6", Length:150Mm, Jaw Opening Max:24Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Length, Imperial:6" Rohs Compliant: Na |Ck Tools T4365 150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 / $22.0900 | Buy Now |
DISTI #
CK-T4365-150
|
TME | Wrench, adjustable, 150mm, Max jaw capacity: 25mm Min Qty: 1 | 3 |
|
$17.1900 / $19.1000 | Buy Now |