Part Details for T4366 300 by CK tools
Overview of T4366 300 by CK tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4366 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9590
|
Newark | Adjustable Wrench, 38Mm, Length:300Mm, Jaw Opening Max:38Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Length, Imperial:12" Rohs Compliant: Na |Ck Tools T4366 300 (Alternate Part Number: 5013969001426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$25.7000 / $36.7200 | Buy Now |
DISTI #
CK-T4366-300
|
TME | Wrench, adjustable, 300mm, Max jaw capacity: 38mm, phosphated Min Qty: 1 | 1 |
|
$28.0600 / $31.1800 | Buy Now |