-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6701
|
Newark | Capacitor,10Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491A106M010AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2010 | Buy Now |
DISTI #
399-10119-1-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1300 In Stock |
|
$0.1255 / $0.5600 | Buy Now |
DISTI #
T491A106M010AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106M010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1434 / $0.1625 | Buy Now |
DISTI #
80-T491A106M10AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=3.8ohms RoHS: Not Compliant | 3258 |
|
$0.1250 / $0.5600 | Buy Now |
DISTI #
T491A106M010AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106M010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1434 / $0.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106M010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106M010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106M010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106M010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106M010CBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106M010AH vs TBJA106M010CBLD0845 |
293D106X0010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106M010AH vs 293D106X0010A2TE3 |
TBJA106M010CSLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106M010AH vs TBJA106M010CSLD0023 |
TBJA106M010CSSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106M010AH vs TBJA106M010CSSD0745 |
TR3A106M010D0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106M010AH vs TR3A106M010D0900 |
TBJA106M010CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106M010AH vs TBJA106M010CRLD0923 |
B45198L2106M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A106M010AH vs B45198L2106M109 |
TBJA106M010CSLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106M010AH vs TBJA106M010CSLB9045 |
TBJA106M010CBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106M010AH vs TBJA106M010CBSD0845 |
TBJA106M010CRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106M010AH vs TBJA106M010CRLD0024 |