Part Details for T491A336M004AS by KEMET Corporation
Overview of T491A336M004AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A336M004AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 144 |
|
Buy Now |
Part Details for T491A336M004AS
T491A336M004AS CAD Models
T491A336M004AS Part Data Attributes
|
T491A336M004AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336M004AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 54.8 mA | |
Series | T491 (4V,S) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A336M004AS
This table gives cross-reference parts and alternative options found for T491A336M004AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336M004AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336M004CRSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A336M004AS vs TBJA336M004CRSD0700 |
T83A336M004UZCL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T491A336M004AS vs T83A336M004UZCL |
T83A336M004UBBS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T491A336M004AS vs T83A336M004UBBS |
T491A336M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M004AS vs T491A336M004AHAUTO7280 |
TAJK336M004YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A336M004AS vs TAJK336M004YNJ |
T83A336M004UBZL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T491A336M004AS vs T83A336M004UBZL |
TR3A336M004E1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A336M004AS vs TR3A336M004E1500 |
TBJA336M004CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A336M004AS vs TBJA336M004CRSD0924 |
TBJA336M004CSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A336M004AS vs TBJA336M004CSSD0823 |
TBJA336M004CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A336M004AS vs TBJA336M004CBLD0824 |