-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7418
|
Newark | Cap, 4.7Μf, 16V, 20%, Capacitance:4.7Μf, Voltage Rating:16V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:T491 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491B475M016AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$0.1310 / $0.2540 | Buy Now |
DISTI #
33AH2024
|
Newark | Cap 4.7Uf 16Vdc 20% 3.5 X 2.8 X 1.9Mm Smd 3528-21 Rohs Compliant: Yes |Kemet T491B475M016AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
68AH0066
|
Newark | Cap, 4.7Uf, 16V, Tant, Case B Rohs Compliant: Yes |Kemet T491B475M016AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
399-3725-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21495 In Stock |
|
$0.0862 / $0.3500 | Buy Now |
DISTI #
T491B475M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 16 V, ± 20%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B475M016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1035 / $0.1173 | Buy Now |
DISTI #
80-T491B475M016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 20% ESR=3.5ohms RoHS: Compliant | 1449 |
|
$0.0970 / $0.4700 | Buy Now |
DISTI #
V72:2272_09015793
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2141 Container: Cut Strips | Americas - 2149 |
|
$0.1131 / $0.4004 | Buy Now |
DISTI #
E02:0323_00032530
|
Arrow Electronics | Cap Tant Solid 4.7uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2327 | Europe - 2000 |
|
$0.0830 / $0.1088 | Buy Now |
DISTI #
70096238
|
RS | Capacitor, Tantalum, Cap 4.7uF, Tol 20%, SMT, Vol-Rtg 16V, B Case Size | KEMET T491B475M016AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.3360 / $0.4800 | Buy Now |
DISTI #
70097152
|
RS | Capacitor, Tantalum, Cap 4.7uF, Tol+20%, SMT, Vol-Rtg 16V, B Case Size, TR | KEMET T491B475M016AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 / $0.1580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B475M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B475M016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 62 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B475M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B475M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC475MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B475M016AT vs CWR11HC475MZATR |
VTS475M016BT | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Vatronics Technologies Limited | T491B475M016AT vs VTS475M016BT |
T451B14751CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Fenghua (HK) Electronics Ltd | T491B475M016AT vs T451B14751CMB |
CWR11HK475MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B475M016AT vs CWR11HK475MZATR |
CWR11HB475MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B475M016AT vs CWR11HB475MCCBULK |
B45198E3475M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B475M016AT vs B45198E3475M206 |
T450B14751CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Fenghua (HK) Electronics Ltd | T491B475M016AT vs T450B14751CMB |
TR3B475M016C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B475M016AT vs TR3B475M016C1500 |
CWR11HC475MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B475M016AT vs CWR11HC475MZBTR |
B45116B4756M807 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B475M016AT vs B45116B4756M807 |