Part Details for T491C105K050AT7015 by KEMET Corporation
Overview of T491C105K050AT7015 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C105K050AT7015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C105K050AT7015
|
Avnet Americas | Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 5.5 Ohm 125°C - Tape and Reel (Alt: T491C105K050AT7015) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491C105K050AT7015
|
Avnet Americas | Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 5.5 Ohm 125°C - Tape and Reel (Alt: T491C105K050AT7015) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |