Part Details for T491C105M050AT4106 by KEMET Corporation
Overview of T491C105M050AT4106 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C105M050AT4106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C105M050AT4106-ND
|
DigiKey | CAP TANT 1UF 20% 50V 2312 Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2159 | Buy Now |
DISTI #
80-T491C105M50AT4106
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 20% RoHS: Compliant | 0 |
|
Order Now |