Part Details for T491C105M050AT48607622 by KEMET Corporation
Overview of T491C105M050AT48607622 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C105M050AT48607622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C105M050AT48607622-ND
|
DigiKey | CAP TANT 1UF 20% 50V 2312 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2303 | Buy Now |
DISTI #
T491C105M050AT4860
|
Avnet Americas | 1.00UF 50.0V - Tape and Reel (Alt: T491C105M050AT4860) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1910 / $0.2228 | Buy Now |
DISTI #
80-491C105M50AT4860
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
T491C105M050AT4860
|
Avnet Americas | 1.00UF 50.0V - Tape and Reel (Alt: T491C105M050AT4860) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1910 / $0.2228 | Buy Now |