Capacitors
T491C106K035ATAUTO
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP

Overview of T491C106K035ATAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491C106K035ATAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 64AJ4769
Newark Cap, 10Uf, 35V, Tant, Case C, Capacitance:10µf, Voltage Rating:35V, Tantalum Capacitor Case:2412 [6032 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Kemet T491C106K035ATAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 500
  • 10 $0.6400
  • 25 $0.5780
  • 50 $0.5180
  • 100 $0.4570
  • 250 $0.4150
  • 500 $0.3720
  • 1,000 $0.3240
$0.3240 / $0.6400 Buy Now
DISTI # 23AJ4769
Newark Cap, 10Uf, 35V, Tant, Case C, Capacitance:10µf, Voltage(Dc):35V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:262Ma, Product Length:6Mmrohs Compliant: Yes |Kemet T491C106K035ATAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.5960
$0.5960 Buy Now
DISTI # 23AJ4770
Newark Cap, 10Uf, 35V, Tant, Case C, Capacitance:10µf, Voltage(Dc):35V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:262Ma, Product Length:6Mmrohs Compliant: Yes |Kemet T491C106K035ATAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4250
  • 5,000 $0.4150
  • 10,000 $0.3840
  • 20,000 $0.3580
  • 30,000 $0.3330
  • 50,000 $0.3190
$0.3190 / $0.4250 Buy Now
DISTI # 399-18050-1-ND
DigiKey CAP TANT 10UF 10% 35V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1286
In Stock
  • 1 $1.2400
  • 10 $0.7730
  • 50 $0.5852
  • 100 $0.5269
  • 500 $0.4274
  • 1,000 $0.3963
  • 1,500 $0.3806
  • 2,500 $0.3632
  • 3,500 $0.3530
  • 5,000 $0.3432
  • 12,500 $0.3218
  • 25,000 $0.3089
$0.3089 / $1.2400 Buy Now
DISTI # T491C106K035ATAUTO
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K035ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 500 $0.3335
$0.3335 Buy Now
DISTI # 80-T491C106K35ATAUTO
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 10uF 2412 10 % ESR=1.6Ohms AECQ200 RoHS: Compliant 4462
  • 1 $0.8500
  • 10 $0.6150
  • 100 $0.4390
  • 500 $0.3580
  • 1,000 $0.2990
  • 2,500 $0.2900
$0.2900 / $0.8500 Buy Now
DISTI # T491C106K035ATAUTO
TTI Tantalum Capacitors - Solid SMD 35V 10uF 2412 10 % ESR=1.6Ohms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel Americas - 0
  • 1,000 $0.2960
  • 30,000 $0.2820
$0.2820 / $0.2960 Buy Now
DISTI # T491C106K035ATAUTO
Avnet Abacus Surface Mount Tantalum Capacitor, 10 uF, 35 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K035ATAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491C106K035ATAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491C106K035ATAUTO by KEMET Corporation

T491C106K035ATAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1600 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0035 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T491C106K035ATAUTO
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for T491C106K035ATAUTO

This table gives cross-reference parts and alternative options found for T491C106K035ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106K035ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
293D106X9035C2TE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague T491C106K035ATAUTO vs 293D106X9035C2TE3
T493C106K035BK61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP KEMET Corporation T491C106K035ATAUTO vs T493C106K035BK61207280
T493C106K035AT64107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C106K035ATAUTO vs T493C106K035AT64107610
T493C106K035CT63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C106K035ATAUTO vs T493C106K035CT63207640
T493C106K035BB61207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C106K035ATAUTO vs T493C106K035BB61207610
T493C106K035AC63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C106K035ATAUTO vs T493C106K035AC63107640
T493C106K035BH6410WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C106K035ATAUTO vs T493C106K035BH6410WAFL
T83C106K035CZZL CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT Vishay Sprague T491C106K035ATAUTO vs T83C106K035CZZL
T493C106K035BM62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C106K035ATAUTO vs T493C106K035BM62207610
T493C106K035AC62107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491C106K035ATAUTO vs T493C106K035AC62107640

Related Parts for T491C106K035ATAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491C106K035ATAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491C106K035ATAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491C106K035ATAUTO would you like to use for your alert(s)?
  • Please alert me when T491C106K035ATAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491C106K035ATAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491C106K035ATAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491C106K035ATAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491C106K035ATAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491C106K035ATAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: