-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1868
|
Newark | Tantalum Capacitor, 15Uf 20V, 1.7 Ohm, 0.1, 6032-28, Capacitance:15Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.7Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C156K020AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3750 | Buy Now |
DISTI #
32K6867
|
Newark | Tantalum Capacitor, 15Uf 20V, 1.7 Ohm, 0.1, 6032-28, Full Reel, Capacitance:15Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.7Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C156K020AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.2390 | Buy Now |
DISTI #
399-8341-1-ND
|
DigiKey | CAP TANT 15UF 10% 20V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
939 In Stock |
|
$0.1983 / $0.7400 | Buy Now |
DISTI #
T491C156K020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 20 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C156K020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2310 / $0.2772 | Buy Now |
DISTI #
80-T491C156K020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=1.7ohms RoHS: Compliant | 2563 |
|
$0.2230 / $0.6700 | Buy Now |
DISTI #
V72:2272_09018723
|
Arrow Electronics | Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2328 Container: Cut Strips | Americas - 400 |
|
$0.1980 / $0.6505 | Buy Now |
DISTI #
77351042
|
Verical | Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125°C T/R Min Qty: 240 Package Multiple: 10 | Americas - 460 |
|
$0.3455 | Buy Now |
DISTI #
71333691
|
Verical | Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125°C T/R Min Qty: 30 Package Multiple: 1 Date Code: 2328 | Americas - 400 |
|
$0.1980 / $0.4198 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
T491C156K020AT
|
TTI | Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=1.7ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 19500 In Stock |
|
$0.2090 / $0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C156K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C156K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 102 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C156K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C156K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N2002156KLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C156K020AT vs 267N2002156KLC |
593D156X9020C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C156K020AT vs 593D156X9020C2WE3 |
TA020TCM156KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C156K020AT vs TA020TCM156KCR-13 |
267N2002156KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C156K020AT vs 267N2002156KNC |
TA020TCR156KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T491C156K020AT vs TA020TCR156KCR-13 |
267N2002156KPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C156K020AT vs 267N2002156KPC |
593D156X9020C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C156K020AT vs 593D156X9020C8T |